Wachendorff WK109UI0 Signal Converter 3-Way with Galvanic Isolation

Image Representative of Range

Wachendorff WK109UI0 Signal Converter 3-Way with Galvanic Isolation

MPN
WK109UI0
Brand
Wachendorff
EAN-13
4016138527773
Order Code
13-4276
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £141.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wachendorff WK109UI0 is a signal converter designed for current and voltage transformations, measuring 6.2x93.1x102.5mm. This component is integral in automation, control systems, and temperature measurement applications. Renowned for reliable performance, it aids in precise monitoring and control in industrial settings.
Type WK109UI0
Current Consumption 25mA
Depth 102.5mm
Dim (W x H x D) 6.2 x 93.1 x 102.5 mm
Height 93.1mm
Voltage Range 19.2 - 30V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot