Wachendorff WK120RTD Signal Converter For Pt100/Ni100 Linear Output

Image Representative of Range

Wachendorff WK120RTD Signal Converter For Pt100/Ni100 Linear Output

MPN
WK120RTD
Brand
Wachendorff
EAN-13
4016138603163
Order Code
13-4277
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Wachendorff WK120RTD signal converter is designed for precise temperature measurement with Pt100 and Ni100 sensors. It features compact dimensions of 6.2 x 102.5 x 93.1 mm and includes spring terminals accommodating connections from 0.2 up to 2.5 mm. Typically used in automation and control systems, it ensures accurate data conversion for measurement applications.
Type WK120RTD
Temperature Range +65°C
Connection Spring terminals from 0.2 up to 2.5mm²
Depth 93.1mm
Dim (W x H x D) 6.2 x 102.5 x 93.1 mm
Height 102.5mm
Input signal Pt100 von -200 bis +650 °C in 2-, 3- oder 4-Leiter Technik · Ni100 von -60 bis +250 °C in 2-, 3- oder 4-Leiter Technik über DIP-Schalter oder Software einstellbar
Operating Temperature -20 up to +65°C
Output signal 40-20 mA or 20-4 mA freely adjustable
Temperature reading range (min.) -20°C
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot