Wachendorff WK109PT0 Series Signal Converter PT100 3-Way 14-Bit Slim

Image Representative of Range

Wachendorff WK109PT0 Series Signal Converter PT100 3-Way 14-Bit Slim

Order Code:

13-4274

Brand: Wachendorff MPN: WK109PT0 EAN-13: 4016138527711
Qty Unit Price (Ex VAT)
1+ £156.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Wachendorff WK109PT0 signal converter is utilised for PT100 temperature measurement. This device features dimensions of 6.2x93.1x102.5mm and is specifically designed for automation and control systems. Typical applications include components for precise temperature monitoring and control.
Type WK109PT0
Current Consumption 25mA
Depth 102.5mm
Dim (W x H x D) 6.2 x 93.1 x 102.5 mm
Height 93.1mm
Min. temperature reading -150°C
Operating Voltage 19.2 - 30V DC
Temperature reading range (max.) +650°C
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot