Wachendorff WK109TC0 Converter 3-Way Isolation DIP 6.2mm Housing

Image Representative of Range

Wachendorff WK109TC0 Converter 3-Way Isolation DIP 6.2mm Housing

MPN
WK109TC0
Brand
Wachendorff
EAN-13
4016138527728
Order Code
13-4275
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £149.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff WK109TC0 signal converter is designed for precise temperature measurement and control systems. Its compact dimensions of 6.2x93.1x102.5mm make it ideal for integration in various automation and measurement applications. This converter is typically used to interface with thermal elements, ensuring reliable signal conversion in industrial environments.
Type Connectable thermo elements: S, T, J, N, C, E, R, B.
Current Consumption 25mA
Depth 102.5mm
Dim (W x H x D) 6.2 x 93.1 x 102.5 mm
Height 93.1mm
Outputs Static SSRs
Voltage Range 19.2 - 30V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot