Wachendorff JWS156-A210-3288432KY-A 15.6" Web Panel RK3288 IP65 Multi-Touch

MPN
JWS156-A210-3288432KY-A
Brand
Wachendorff
EAN-13
4262393820061
Order Code
10-9687
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £705.15 £703.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Wachendorff JWS156-A210-3288432KY-A is a 15.6-inch web panel that features an automatic web browser interface. Manufactured by Wachendorff, it is ideal for integrating with programmable logic controllers in industrial automation settings. Typical applications include use in control systems, such as the Simatic starter kit, providing a user-friendly interface for monitoring and control tasks.
Type Browser web panel
IP Rating IP65
Certification CE, FCC class a, CCC
Dim (L x W x H) 59.30 x 420 x 269 mm
Display Yes
Fitting type (details) VESA 100 x 100 or 75 x 75
Height 269mm
Length 59.30mm
Max. ambient temperature +60°C
Max. operating voltage 36V DC
Min. ambient temperature -10°C
Min. operating voltage 12V DC
Misc Attribute 15,6" Web Panel, Autom. Browser
Operating Voltage 12 - 36 V DC
Width 420mm

Reviews

Be the first to submit a review

Trustpilot