Wachendorff Digital Panel Meters Browser web panel 624826

Wachendorff Brand: Wachendorff
The products are a range of web panels manufactured by Wachendorff, featuring various screen sizes, multi-touch capability, quad-core processing, and IP65-rated protection.
Description Image Product Buy Pricing (Ex VAT) Dim Height Length Misc Attribute Width Type IP Rating Certification Display Fitting type (details) Max. ambient temperature Max. operating voltage Min. ambient temperature Min. operating voltage Operating Voltage
Wachendorff JWS101-A210-3288432KY-A Web Panel 10.1" Quad Core IP65 WiFi
Wachendorff JWS101-A210-3288432KY-A Web Panel 10.1" Quad Core IP65 WiFi
Order code: 10-9685
MPN: JWS101-A210-3288432KY-A
1+ £534.26
Price per unit Ex VAT
(L x W x H) 53.50 x 293.60 x 193.60 mm 193.60mm 53.50mm 10,1" Web Panel, Autom. Browser 293.60mm Browser web panel IP65 CE, FCC class a, CCC Yes VESA 100 x 100 or 75 x 75 +60°C 36V DC -10°C 12V DC 12 - 36 V DC
Wachendorff JWS116-A210-3288432KY-A Web Panel 11.6" RK3288 Quad Core IP65
Wachendorff JWS116-A210-3288432KY-A Web Panel 11.6" RK3288 Quad Core IP65
Order code: 10-9686
MPN: JWS116-A210-3288432KY-A
1+ £647.80
Price per unit Ex VAT
(L x W x H) 50.50 x 323.70 x 218.50 mm 218.50mm 50.50mm 11,6" Web Panel, Autom. Browser 323.70mm Browser web panel IP65 CE, FCC class a, CCC Yes VESA 100 x 100 or 75 x 75 +60°C 36V DC -10°C 12V DC 12 - 36 V DC
Wachendorff JWS156-A210-3288432KY-A 15.6" Web Panel RK3288 IP65 Multi-Touch
Wachendorff JWS156-A210-3288432KY-A 15.6" Web Panel RK3288 IP65 Multi-Touch
Extended range
Order code: 10-9687
MPN: JWS156-A210-3288432KY-A

Available to back orderBack order, lead time 11 days
1+ £710.60
Price per unit Ex VAT
(L x W x H) 59.30 x 420 x 269 mm 269mm 59.30mm 15,6" Web Panel, Autom. Browser 420mm Browser web panel IP65 CE, FCC class a, CCC Yes VESA 100 x 100 or 75 x 75 +60°C 36V DC -10°C 12V DC 12 - 36 V DC
Wachendorff JWS215-A210 Web Panel 21.5" Quad Core IP65 Bluetooth WiFi
Wachendorff JWS215-A210 Web Panel 21.5" Quad Core IP65 Bluetooth WiFi
Extended range
Order code: 10-9688
MPN: JWS215-A210-3288432KY-A

Available to back orderBack order, lead time 11 days
1+ £662.48
Price per unit Ex VAT
(L x W x H) 63 x 557 x 345 mm 345mm 63mm 21,5" Web Panel, Autom. Browser 557mm Browser web panel IP65 CE, FCC class a, CCC Yes VESA 100 x 100 or 75 x 75 +60°C 36V DC -10°C 12V DC 12 - 36 V DC

Trustpilot