Wachendorff JWS101-A210-3288432KY-A Web Panel 10.1 Quad Core IP65 WiFi

Wachendorff JWS101-A210-3288432KY-A Web Panel 10.1" Quad Core IP65 WiFi

Order Code:

10-9685

Brand: Wachendorff MPN: JWS101-A210-3288432KY-A EAN-13: 4262393820016

Discontinued


The Wachendorff JWS101-A210-3288432KY-A 10.1" web panel features an automatic browser, ideal for integration with PLC systems such as Simatic. It provides a robust interface solution for industrial automation and monitoring applications. Typically used in starter kits, this panel facilitates seamless operation and control in complex environments.
Type Browser web panel
IP Rating IP65
Certification CE, FCC class a, CCC
Dim (L x W x H) 53.50 x 293.60 x 193.60 mm
Display Yes
Fitting type (details) VESA 100 x 100 or 75 x 75
Height 193.60mm
Length 53.50mm
Max. ambient temperature +60°C
Max. operating voltage 36V DC
Min. ambient temperature -10°C
Min. operating voltage 12V DC
Misc Attribute 10,1" Web Panel, Autom. Browser
Operating Voltage 12 - 36 V DC
Width 293.60mm

Trustpilot