Wachendorff JWS215-A210 Web Panel 21.5" Quad Core IP65 Bluetooth WiFi

MPN
JWS215-A210-3288432KY-A
Brand
Wachendorff
EAN-13
4262393820085
Order Code
10-9688
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £796.24 £791.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Wachendorff JWS215-A210-3288432KY-A is a 21.5-inch web panel featuring an automatic browser, designed for industrial automation applications. This Browser web panel is ideal for interfacing with PLCs and integrating with systems like Simatic. It can be utilised in starter kits and various programmable logic controller applications.
Type Browser web panel
IP Rating IP65
Certification CE, FCC class a, CCC
Dim (L x W x H) 63 x 557 x 345 mm
Display Yes
Fitting type (details) VESA 100 x 100 or 75 x 75
Height 345mm
Length 63mm
Max. ambient temperature +60°C
Max. operating voltage 36V DC
Min. ambient temperature -10°C
Min. operating voltage 12V DC
Misc Attribute 21,5" Web Panel, Autom. Browser
Operating Voltage 12 - 36 V DC
Width 557mm

Reviews

Be the first to submit a review

Trustpilot