Wachendorff JWS116-A210-3288432KY-A Web Panel 11.6 RK3288 Quad Core IP65

Wachendorff JWS116-A210-3288432KY-A Web Panel 11.6" RK3288 Quad Core IP65

Order Code:

10-9686

Brand: Wachendorff MPN: JWS116-A210-3288432KY-A EAN-13: 4262393820023

Discontinued


The Wachendorff JWS116-A210-3288432KY-A 11.6" web panel is a sophisticated automation product designed for visualisation and control tasks. Features include an automatic browser and compatibility with programmable logic controllers, making it ideal for industrial environments. Common applications involve integrating with PLC systems and serving as an interface in automation projects.
Type Browser web panel
IP Rating IP65
Certification CE, FCC class a, CCC
Dim (L x W x H) 50.50 x 323.70 x 218.50 mm
Display Yes
Fitting type (details) VESA 100 x 100 or 75 x 75
Height 218.50mm
Length 50.50mm
Max. ambient temperature +60°C
Max. operating voltage 36V DC
Min. ambient temperature -10°C
Min. operating voltage 12V DC
Misc Attribute 11,6" Web Panel, Autom. Browser
Operating Voltage 12 - 36 V DC
Width 323.70mm

Trustpilot