W & P Products PCB Sockets PCB connector 623736

The group consists of various connectors manufactured by W & P Products, which feature multiple rows and a range of pin counts for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dim Number of pins Pins Pins per row Width Type Pitch Case Material Colour Connection Contact Material Contact surface Height Insulation Resistance Length Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value
W & P 140-10-50-7,5 piece B Connector - number of pins 10 - 2 Rows
W & P 140-10-50-7,5 piece B Connector - number of pins 10 - 2 Rows
Standard range
Order code: 10-9535
MPN: 140-10-50-7,5

Despatched within 4 working days - 459 in stock
10+ £0.597
Price per unit Ex VAT
10 (L x W x H) 6 x 16.81 x 10.9 mm 10 2 x 5 5 16.81mm PCB connector 2.54mm Thermoplastic material Black Print Copper alloy Tin plated 10.9mm
> 109Ω
6mm +105°C -40°C 1A 1A
W & P Products 140-26-50-7,5 piece B Connector 26 Pins 2 Rows
W & P Products 140-26-50-7,5 piece B Connector 26 Pins 2 Rows
Standard range
Order code: 10-9536
MPN: 140-26-50-7,5

Despatched within 4 working days - 117 in stock
10+ £0.537
Price per unit Ex VAT
26 (L x W x H) 6 x 37.13 x 10.9 mm 26 2 x 13 13 37.13mm PCB connector 2.54mm Thermoplastic material Black Print Copper alloy Tin plated 10.9mm
> 109Ω
6mm +105°C -40°C 1A 1A
W & P Products 140-40-50-7,5 PCB Connector 40 Pins 2 Rows 1 Pc
W & P Products 140-40-50-7,5 PCB Connector 40 Pins 2 Rows 1 Pc
Standard range
Order code: 10-9537
MPN: 140-40-50-7,5

Despatched within 4 working days - 105 in stock
10+ £0.756
Price per unit Ex VAT
40 (L x W x H) 6 x 54.91 x 10.9 mm 40 2 x 20 20 54.91mm PCB connector 2.54mm Thermoplastic material Black Print Copper alloy Tin plated 10.9mm
> 109Ω
6mm +105°C -40°C 1A 1A

Trustpilot