W & P Products 140-40-50-7,5 PCB Connector 40 Pins 2 Rows 1 Pc

MPN
140-40-50-7,5
EAN-13
2050001142672
Order Code
10-9537
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The W & P Products 140-40-50-7,5 PCB connector features 40 pins arranged in 2 rows. Manufactured by W & P Products, it is suitable for electronic applications requiring secure and reliable connections between circuit boards. Typical applications include consumer electronics, communication devices, and industrial machinery.
Type PCB connector
Number of Positions 40
Pitch 2.54mm
Case Material Thermoplastic material
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 6 x 54.91 x 10.9 mm
Height 10.9mm
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1A
Number of pins 40
Number of Rows 2
Pins 2 x 20
Pins per row 20
Temperature Range -40 - +105°C
Width 54.91mm

Reviews

Be the first to submit a review

Trustpilot