W & P Products 140-26-50-7,5 piece B Connector 26 Pins 2 Rows

Image Representative of Range

W & P Products 140-26-50-7,5 piece B Connector 26 Pins 2 Rows

MPN
140-26-50-7,5
EAN-13
2050001142641
Order Code
10-9536
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

W & P Products manufactures the PCB connector with the model number 140-26-50-7,5, which features 26 pins arranged in 2 rows. This component is suitable for various electronic applications, providing reliable connections on printed circuit boards. It is typically used in consumer electronics, industrial machinery, and communication equipment.
Type PCB connector
Number of Positions 26
Pitch 2.54mm
Case Material Thermoplastic material
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 6 x 37.13 x 10.9 mm
Height 10.9mm
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1A
Number of pins 26
Number of Rows 2
Pins 2 x 13
Pins per row 13
Temperature Range -40 - +105°C
Width 37.13mm

Reviews

Be the first to submit a review

Trustpilot