W & P 140-10-50-7,5 piece B Connector - number of pins 10 - 2 Rows

MPN
140-10-50-7,5
EAN-13
2050001142559
Order Code
10-9535
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The W & P Products 140-10-50-7,5 is a PCB connector with 10 pins arranged in 2 rows. Manufactured by W & P Products, it is typically used in electronic devices where secure and reliable connections are essential. This connector is suitable for applications requiring efficient power or signal transfer on a circuit board.
Type PCB connector
Number of Positions 10
Pitch 2.54mm
Case Material Thermoplastic material
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 6 x 16.81 x 10.9 mm
Height 10.9mm
Insulation Resistance
> 109Ω
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1A
Number of pins 10
Number of Rows 2
Pins 2 x 5
Pins per row 5
Temperature Range -40 - +105°C
Width 16.81mm

Reviews

Be the first to submit a review

Trustpilot