W & P Products PCB Pins SIL socket (precision) 623745

The W & P Products line comprises various precision socket connectors designed for electronic applications, featuring different pin configurations and current ratings.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Connector orientation Connector Type CS Dim Dimensions Height Insulation Resistance Length Misc Attribute 2 Nominal current (details) Pin length (PCB) Pin length (receptacle) Pin Ø Pins Pins per row Socket depth Temperature Range Width
W & P 154-006-2-50-00 Precision Socket 2x3mm, 3A, Round/Square Pins
W & P 154-006-2-50-00 Precision Socket 2x3mm, 3A, Round/Square Pins
Order code: 10-9560
MPN: 154-006-2-50-00
5+ £0.974
Price per unit Ex VAT
3mm 6 Parallel (to the PCB) Power strip, right angle 2.54mm (L x W x H) 10.84 x 8.38 x 7.62 mm 7.62mm
> 1010Ω
10.84mm Angled 3A 3.30mm 2.40mm 0.60mm 2 x 3 mm 3 5.80mm -55 - +125°C 8.38mm
W & P Products 154-020-1-50-00 Socket Connector 1x20 Pins 3A
W & P Products 154-020-1-50-00 Socket Connector 1x20 Pins 3A
Standard range
Order code: 10-9566
MPN: 154-020-1-50-00

Despatched within 4 working days - 69 in stock
2+ £2.34
Price per unit Ex VAT
20 Parallel (to the PCB) Power strip, right angle 2.54mm (L x W x H) 50.8 x 8.30 x 5.84 mm 5.84mm
> 1010Ω
50.8mm Angled 3A 3.30mm 2.40mm 0.60mm 1 x 20 20 5.80mm -55 - +125°C 8.30mm
W & P 154-040-2-50-00 Precision Socket Connector 2x20 Pins 3A
W & P 154-040-2-50-00 Precision Socket Connector 2x20 Pins 3A
Standard range
Order code: 10-9569
MPN: 154-040-2-50-00

Despatched within 4 working days - 138 in stock
1+ £5.17
Price per unit Ex VAT
40 Parallel (to the PCB) Power strip, right angle 2.54mm (L x W x H) 50.8 x 10.84 x 8.20 mm 8.20mm
> 1010Ω
50.8mm Angled 3A 3.30mm 2.40mm 0.60mm 2 x 20 20 5.80mm -55 - +125°C 10.84mm
W & P Products 257-040-1-50-00-6 SIL Socket 1 Row 40 Pins Round/Square Adjust
W & P Products 257-040-1-50-00-6 SIL Socket 1 Row 40 Pins Round/Square Adjust
Standard range
Order code: 10-9593
MPN: 257-040-1-50-00-6

Despatched within 4 working days - 8 in stock
1+ £3.84
Price per unit Ex VAT
40 Perpendicular (to the PCB) Power strip, straight 2mm (L x W x H) 80.00 x 7.40 x 2.20 mm L x B x H 80 x 2.2 x 7.4 mm 2.20mm 80.00mm 3.20mm 0.40mm 40 3.50mm 7.40mm

Trustpilot