Christmas Opening Hours and Delivery Dates here
W & P 154-006-2-50-00 Precision Socket 2x3mm, 3A, Round/Square Pins

Image Representative of Range

W & P 154-006-2-50-00 Precision Socket 2x3mm, 3A, Round/Square Pins

Order Code:

10-9560

Brand: W & P Products MPN: 154-006-2-50-00 EAN-13: 2050001143433
Qty Unit Price (Ex VAT)
5+ £0.974
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

W & P Products manufactures the 154-006-2-50-00 SIL socket (precision) connector, which features 2 x 3 mm pins and supports a nominal current of 3 A. This precision socket is ideal for high-reliability electronic applications where secure and durable connections are essential. Typical uses include connecting circuit boards in telecommunications and industrial equipment.
No. of Rows 2
No. of Ways 6
Contact Finish Tin plated
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
CS 2.54mm
Dim (L x W x H) 10.84 x 8.38 x 7.62 mm
Factory colour Black
Height 7.62mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.84mm
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 3 mm
Pins per row 3
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type SIL socket (precision)
Width 8.38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot