W & P 154-040-2-50-00 Precision Socket Connector 2x20 Pins 3A

MPN
154-040-2-50-00
EAN-13
2050001143495
Order Code
10-9569
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

W & P Products manufactures the 154-040-2-50-00 precision SIL socket connector, featuring 2 x 20 pins and a nominal current rating of 3 A. This connector is commonly used for reliable electrical connections in electronic and industrial equipment. Its precision design ensures optimal performance in high-density applications.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 50.8 x 10.84 x 8.20 mm
Factory colour Black
Height 8.20mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 50.8mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 20
Pins per row 20
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type SIL socket (precision)
Width 10.84mm

Reviews

Be the first to submit a review

Trustpilot