W & P Products 257-040-1-50-00-6 SIL Socket 1 Row 40 Pins Round/Square Adjust

MPN
257-040-1-50-00-6
EAN-13
2050001574558
Order Code
10-9593
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

W & P Products manufactures the SIL socket (precision) with a single row containing 40 pins, identified by the model number 257-040-1-50-00-6. This component is typically used in electronic circuit assemblies requiring precise and reliable connections. It is suitable for prototype and production applications where high-quality pin contact is essential.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 80.00 x 7.40 x 2.20 mm
Dimensions L x B x H 80 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 80.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 40
Separable No
Socket depth 3.50mm
Type SIL socket (precision)
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot