W & P Products PCB Pins Pin strip (precision) 623739

W&P Products offers a diverse range of innovative and eco-conscious items, including insulated bottles, portable cups, and precision connectivity components.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Width Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Height Industrial packaging Maximum Temperature Min. temperature Nominal Current
W&P 952-08-002-1-00 Insulated Bottle Sustainable Leakproof Design
W&P 952-08-002-1-00 Insulated Bottle Sustainable Leakproof Design
Standard range
Order code: 10-9661
MPN: 952-08-002-1-00

Despatched within 4 working days - 201 in stock
50+ £0.139
100+ £0.123
Price per unit Ex VAT
2 (L x W x H) 6.50 x 5.08 x 2.50 mm 6.50mm 2 5.08mm Pin strip (precision) 1 Thermoplastic material Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.50mm No +125°C -40°C 1A
W & P 952-08-003-1-00 Eco-Friendly Portable Cup, Dishwasher-Safe
W & P 952-08-003-1-00 Eco-Friendly Portable Cup, Dishwasher-Safe
Order code: 10-9662
MPN: 952-08-003-1-00
25+ £0.179
Price per unit Ex VAT
3 (L x W x H) 7.62 x 6.50 x 2.50 mm 7.62mm 3 6.50mm Pin strip (precision) 1 Thermoplastic material Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.50mm No +125°C -40°C 1A
W & P Products 952-08-004-1-00 Pin Strip Precision 1 Row 4 Pins
W & P Products 952-08-004-1-00 Pin Strip Precision 1 Row 4 Pins
Standard range
Order code: 10-9663
MPN: 952-08-004-1-00

Despatched within 4 working days - 427 in stock
20+ £0.206
100+ £0.181
Price per unit Ex VAT
4 (L x W x H) 10.16 x 6.50 x 2.50 mm 10.16mm 4 6.50mm Pin strip (precision) 1 Thermoplastic material Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.50mm No +125°C -40°C 1A
W & P Products 952-08-008-1-00 Pin Strip 1 Row, 8 Pins, Precision
W & P Products 952-08-008-1-00 Pin Strip 1 Row, 8 Pins, Precision
Standard range
Order code: 10-9664
MPN: 952-08-008-1-00

Available to back orderPlease contact us for lead time
10+ £0.463
Price per unit Ex VAT
8 (L x W x H) 20.32 x 6.50 x 2.50 mm 20.32mm 8 6.50mm Pin strip (precision) 1 Thermoplastic material Black Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 2.50mm No +125°C -40°C 1A

Trustpilot