W&P 952-08-002-1-00 Insulated Bottle Sustainable Leakproof Design

MPN
952-08-002-1-00
EAN-13
2050001571199
Order Code
10-9661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.139
100+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

W & P Products manufactures the precision pin strip 952-08-002-1-00. This component features high accuracy and reliability for electrical connections. It is typically used in electronic and industrial applications where precision is critical.
Type Pin strip (precision)
Number of Positions 2
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 6.50 x 5.08 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 6.50mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.50mm
Pin length (receptacle) 2.30mm
Pin shape Circular
Pins per row 2
Separable No
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot