W & P 952-08-003-1-00 Eco-Friendly Portable Cup, Dishwasher-Safe

W & P 952-08-003-1-00 Eco-Friendly Portable Cup, Dishwasher-Safe

Order Code:

10-9662

Brand: W & P Products MPN: 952-08-003-1-00 EAN-13: 2050001571212

Discontinued


W & P Products manufactures the precision pin strip 952-08-003-1-00, known for its high accuracy and quality. This component is typically utilised in electronic circuits for secure and reliable electrical connections. Its precision design ensures optimal performance in complex assemblies.
Type Pin strip (precision)
Number of Positions 3
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 7.62 x 6.50 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 7.62mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.50mm
Pin length (receptacle) 2.30mm
Pin shape Circular
Pins per row 3
Separable No
Width 6.50mm

You may also like


Trustpilot