W & P Products 952-08-008-1-00 Pin Strip 1 Row, 8 Pins, Precision

MPN
952-08-008-1-00
EAN-13
2050001571250
Order Code
10-9664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

W & P Products manufactures the precision pin strip, model number 952-08-008-1-00, which includes one row of eight pins. This component is typically used in electronic circuit boards for secure and reliable connections. It is ideal for applications requiring precise and compact pin arrangements.
Type Pin strip (precision)
Number of Positions 8
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.32 x 6.50 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 20.32mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.50mm
Pin length (receptacle) 2.30mm
Pin shape Circular
Pins per row 8
Separable No
Width 6.50mm

Reviews

Be the first to submit a review

Trustpilot