W & P Products 952-08-004-1-00 Pin Strip Precision 1 Row 4 Pins

Image Representative of Range

W & P Products 952-08-004-1-00 Pin Strip Precision 1 Row 4 Pins

MPN
952-08-004-1-00
EAN-13
2050001571236
Order Code
10-9663
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

Manufactured by W & P Products, this precision pin strip features one row with four pins per row. Model 952-08-004-1-00, it is typically used in electronic circuit connectors. Ideal for applications requiring reliable electrical connections in compact spaces.
Type Pin strip (precision)
Number of Positions 4
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.16 x 6.50 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.50mm
Pin length (receptacle) 2.30mm
Pin shape Circular
Pins per row 4
Separable No
Width 6.50mm

Reviews

Be the first to submit a review

Trustpilot