Voss Helme 2687-OG VOSS-Cap Padded Baseball Cap Orange Head Safety

Image Representative of Range

Voss Helme 2687-OG VOSS-Cap Padded Baseball Cap Orange Head Safety

MPN
2687-OG
Brand
Voss Helme
EAN-13
4005781268713
Order Code
13-4227
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Voss Helme VOSS-Cap 2687-OG is a padded baseball cap in orange, designed as personal protective equipment. It features padding for enhanced safety and comfort, making it suitable for various work environments. The cap is typically used where minimal head protection is required without the need for a full helmet.
Type Padded baseball cap
EN Standard EN 812
Colour Orange
Material ABS cap with textile cover
Head width (max.) 610mm
Head width (min.) 560mm
Weight 165g

Reviews

Be the first to submit a review

Trustpilot