Voss Helme 2687K VOSS-Cap Padded Baseball Cap Cobalt-Blue

Image Representative of Range

Voss Helme 2687K VOSS-Cap Padded Baseball Cap Cobalt-Blue

MPN
2687K
Brand
Voss Helme
EAN-13
4005781268768
Order Code
13-4226
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Cobalt-blue Cornflower blue Orange Red
View Full Product Range (5)

Discontinued


The Voss Helme VOSS-Cap 2687K is a cobalt-blue padded baseball cap designed for personal protective equipment applications. Its main features include enhanced comfort and safety as protective headwear. Ideal for workplace environments requiring lightweight yet effective protection.
Type Padded baseball cap
EN Standard EN 812
Colour Cobalt-blue
Material ABS cap with textile cover
Head width (max.) 610mm
Head width (min.) 560mm
Weight 165g

Trustpilot