Voss Helme 2687-BK VOSS-Cap Padded Baseball Cap Black Adjustable

Voss Helme 2687-BK VOSS-Cap Padded Baseball Cap Black Adjustable

Order Code:

13-4225

Brand: Voss Helme MPN: 2687-BK EAN-13: 4005781268744
  • Country of Origin: Germany
  • View All

Discontinued


The Voss Helme VOSS-Cap 2687-BK is a padded baseball cap in black, designed for personal protective equipment use. Its construction provides enhanced comfort and protection, making it ideal for safety-conscious environments. Typical applications include lightweight headwear situations where both style and safety are paramount.
Type Padded baseball cap
EN Standard EN 812
Colour Black
Material ABS cap with textile cover
Head width (max.) 610mm
Head width (min.) 560mm

Trustpilot