Voss Helme 2687 VOSS-Cap Padded Baseball Cap Cornflower Blue

Voss Helme 2687 VOSS-Cap Padded Baseball Cap Cornflower Blue

MPN
2687
Brand
Voss Helme
EAN-13
4005781268775
Order Code
13-4224
Country of Origin
Germany

Discontinued


The Voss Helme VOSS-Cap 2687 is a padded baseball cap in cornflower blue, designed as protective headwear. As personal protective equipment, it combines comfort with essential safety features suitable for various environments. Its typical applications include providing head protection in areas where helmets are required, while maintaining a casual appearance.
Type Padded baseball cap
EN Standard EN 812
Colour Cornflower blue
Material ABS cap with textile cover
Head width (max.) 610mm
Head width (min.) 560mm
Weight 165g

Trustpilot