Voss Helme 2687-RD VOSS-Cap Padded Baseball Cap Red

Image Representative of Range

Voss Helme 2687-RD VOSS-Cap Padded Baseball Cap Red

MPN
2687-RD
Brand
Voss Helme
EAN-13
4005781268751
Order Code
13-4228
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Cobalt-blue Cornflower blue Orange Red
View Full Product Range (5)

Discontinued


The Voss Helme VOSS-Cap 2687-RD is a padded baseball cap in red, offering both style and protection. Designed as personal protective equipment, it provides a comfortable and cushioned fit. Ideal for safety-conscious individuals, this cap is suitable for daily wear in various settings requiring protective headwear.
Type Padded baseball cap
EN Standard EN 812
Colour Red
Material ABS cap with textile cover
Head width (max.) 610mm
Head width (min.) 560mm
Weight 165g

Trustpilot