VOLTCRAFT VC91 Fuse Multimeter Fuse Ø x L 5mm x 20 mm 600mA

MPN
VC-14933140
Brand
VOLTCRAFT
EAN-13
4064161305615
Order Code
08-1810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 96 despatched in 4 working days

VOLTCRAFT manufactures the VC 191 Fuse, a quick-blow cartridge fuse designed for precision.

Key attributes include its 5 mm x 20 mm glass construction, with a rating of 600 mA and an operating voltage of 600 V AC or 500 V DC.

This multimeter fuse is ideal for use in electrical testing and measurement devices, ensuring rapid response to overcurrent conditions.


Type Multimeter fuse
Current Rating 600mA
Voltage Rating 600V AC, 500VDC
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute VC 191 Fuse
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot