VOLTCRAFT VC8327760 FF10A1038 Multimeter fuse Ø x L0 mm x 38mm0 A

MPN
VC-8327760
Brand
VOLTCRAFT
EAN-13
4053199524365
Order Code
08-1948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 944 in stock

The VOLTCRAFT VC-8327760 FF-10A-1038 is a quick blow cartridge fuse, measuring 10 mm x 38 mm, designed to handle up to 10 A and 1000 V DC.

It is typically used in multimeters to protect against overcurrent.

This glass fuse is known for its reliability and fast response in electrical measurement applications.


Type Multimeter fuse
Current Rating 33000A
Voltage Rating 1000V DC
Length 38mm
Diameter 10mm
Body Material Ceramic
Certification marks UL
Dim (Ø x L) 10 mm x 38 mm
Industrial packaging Yes
Misc Attribute FF-10A-1038

Reviews

Be the first to submit a review

Trustpilot