VOLTCRAFT VC8314250 Sound level meter

MPN
VC-8314250
Brand
VOLTCRAFT
EAN-13
4053199527267
Order Code
08-1945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 2,909 despatched in 4 working days

The VOLTCRAFT SL-10 Sound Level Meter is designed for measuring sound pressure levels ranging from 30 to 130 dB across frequencies of 31.5 Hz to 8 kHz.

Manufactured by VOLTCRAFT, this device is ideal for assessing noise levels in various environments such as workplaces, public spaces, and residential areas.

Its portable and easy-to-use design makes it an essential tool for sound monitoring and noise regulation compliance.


Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 27 x 52 x 150 mm
Display Digital
Frequency Range 31.5 Hz - 8 kHz
Height 150mm
Length 27mm
Max. frequency 8kHz
Min. frequency 31.5Hz
SPL resolution 0.1dB
Weight 105g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot