VOLTCRAFT VC13101385 LX-80 Lux meter 0.0 - 200000 lx

MPN
VC-13101385
Brand
VOLTCRAFT
EAN-13
4064161229478
Order Code
08-1746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

The VOLTCRAFT VC-13101385 LX-80 lux meter measures light intensity ranging from 0.0 to 200,000 lux, ensuring precise readings.

It is ideal for photographers, architects, and interior designers who need to assess lighting conditions accurately.

This brightness detector is manufactured by VOLTCRAFT and features a digital display for easy data interpretation.


Type Lux meter
Illuminance Reading Range 0.0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48 x 27 x 220 mm
Display Digital
Height 220mm
Length 48mm
Reading Accuracy 4%
Reading Type Light intensity
Weight 135g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot