Voltcraft MWT-2G Microwave Radiation Meter

MPN
MWT-2G
Brand
VOLTCRAFT
EAN-13
4016138628852
Order Code
51-5156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 12 weeks

The VOLTCRAFT MWT-2G Microwave Radiation Meter is a way of measuring all microwave emissions of high-frequency devices, which work in the ISM-band of 2.45GHz.

Whether working with unsealed microwave ovens, WLAN-routers, mobile phones or transmission masts, with the MWT-2G the harmful microwave radiation can be detected and be reliably shown on the easily readable display as an indication value.

If the determined value lies over the maximum limiting value of 5mW/cm², the user receives an alarm automatically through an acoustic warning signal and additional warning indication on the display.


  • Display of maximum value
  • Hold function
  • Illuminated Display
  • Alarm function
  • Auto-switch off
  • Measurement range: 0 to 9.99mW/cm²
  • Accuracy: ±1mW
  • Display resolution: 0.01mW/cm²
  • Alarm limiting value: 5.0mW/cm²
  • Frequency range: Calibrated to 2450MHz
  • Supplied with Voltcraft MWT-2G, 9V battery pack, User manual and carry pouch
Type Microwave radiation meter
Radiation Type EM Radiation
Accuracy ±1mW
Display of maximum value
Illuminated Display
Measurement Range 0 to 9.99mW/cm2

Reviews

Be the first to submit a review

Trustpilot