VOLTCRAFT VC12884305 Handheld multimeter Digital CAT III 600 V

MPN
VC-12884305
Brand
VOLTCRAFT
EAN-13
4064161218021
Order Code
08-1719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 08/11/2026

The VOLTCRAFT VC252 is a versatile handheld digital multimeter capable of measuring up to CAT III 600 V, with a display count of 4000 for precise readings.

Manufactured by VOLTCRAFT, it functions as a voltmeter, ammeter, and frequency tester, providing comprehensive measurement capabilities for various electrical parameters.

This multi-purpose tester is ideal for both professional and DIY applications, allowing users to conduct voltage, current, and frequency tests efficiently.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 4000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC252
Reading Category CAT III 600 V
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot