Brilliant Tools BT122900 Multimeter Digital Compact Reliable Auto-Off

MPN
BT122900
EAN-13
4042146778494
Order Code
08-6575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockFurther 594 despatched in 4 working days

The Brilliant Tools BT122900 is a versatile handheld multimeter designed for precise voltage, current, and frequency measurements. This digital multimeter, also known as a universal tester, functions as both a voltmeter and an ammeter, making it ideal for troubleshooting electrical issues. Common applications of the BT122900 include testing electronic circuits, diagnosing automotive electrical problems, and verifying electrical installations.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 69 mm x 138 mm
Display Digital
Height 138mm
V AC reading range (min.) 200V
Voltage reading range DC (min.) 200mV
Weight 340g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot