VOLTCRAFT VC12453065 Table top scales

MPN
VC-12453065
Brand
VOLTCRAFT
EAN-13
4064161196343
Order Code
08-1630
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 134 despatched in 4 working days

The VOLTCRAFT DS-50S is a table top scale with a weight range of 50 kg and a readability of 1 g, ideal for precise measurement needs.

It is battery-powered but can also be used with a PSU, making it versatile for various settings.

Common applications include use in kitchens, laboratories, or small commercial environments.


Type Table top scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 260 x 180 x 38 mm
Display Digital
Height 38mm
Length 260mm
Misc Attribute DS-50S
Plastic free packaging Plastic-free packaging
Readability 1g
Top plate (length) 198mm
Top plate (width) 180mm
Weighing plate Stainless steel
Weight 1105g
Weight Range 50kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot