VOLTCRAFT VC-17155650 Adapter BNC socket to 4 mm plug Insulated Black

MPN
VC-17155650
Brand
VOLTCRAFT
EAN-13
4064161481531
Order Code
18-4834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

VOLTCRAFT VC-17155650 is a adapter designed to interface BNC connections with 4 mm plugs, facilitating seamless integration between equipment with these differing connectivity standards. The adapter features a BNC socket on one end and an insulated black 4 mm plug on the other, ensuring reliable signal transfer and electrical safety in various test environments. Engineered for precision and robustness, this adapter is typically utilised in laboratory settings, electrical testing facilities, and educational institutions where oscilloscopes, signal generators, and other diagnostic equipment with BNC interfaces require connectivity with devices that employ 4 mm jack inputs. This product, also known by the alternate description 3431130, exemplifies VOLTCRAFT's commitment to providing high-quality and precise instrumentation components.
Type MSC-120
Colour Black
Dimensions (L x W x H) 33 x 15 x 63 mm
Height 63mm
Jack Diameter 4mm
Length 33mm
Nominal Current 10A
Product Type Adapter
Tip material copper
Type A BNC socket
Type B 4 mm plug
Weight 23g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot