VOLTCRAFT --Conrad 4 mm plug 659917

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-17155645, also known as 3431129, is a adapter that features a BNC plug connected to 4mm sockets, and it is finished with black insulation for enhanced durability. This versatile component is engineered for applications requiring the conversion of signals or electrical connections from BNC to standard 4mm sockets, often used in laboratory testing environments, electronic prototyping, and educational demonstrations. Its insulated housing ensures safe and reliable operation by preventing unintended electrical contact, meeting rigorous safety standards essential for precision engineering tasks.
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Height Type A Type B Weight Colour Jack Diameter Length Nominal Current Product Type Tip material Width
VOLTCRAFT VC-17155645 MSC-110 Adapter BNC plug to 4mm socket Black Insulated
VOLTCRAFT VC-17155645 MSC-110 Adapter BNC plug to 4mm socket Black Insulated
Standard range
Order code: 18-4833
MPN: VC-17155645

Despatched within 4 working days - 379 in stock
1+ £6.87
Price per unit Ex VAT
MSC-110 (L x W x H) 33 x 15 x 60 mm 60mm BNC plug 4 mm socket 22g Black 4mm 33mm 10A Adapter copper 15mm
VOLTCRAFT VC-17155650 Adapter BNC socket to 4 mm plug Insulated Black
VOLTCRAFT VC-17155650 Adapter BNC socket to 4 mm plug Insulated Black
Standard range
Order code: 18-4834
MPN: VC-17155650

Despatched within 4 working days - 256 in stock
1+ £6.61
Price per unit Ex VAT
MSC-120 (L x W x H) 33 x 15 x 63 mm 63mm BNC socket 4 mm plug 23g Black 4mm 33mm 10A Adapter copper 15mm

Trustpilot