VOLTCRAFT VC-16690660 WB-90 IR camera -20 to 550°C 96x96 pixels USB-C

MPN
VC-16690660
Brand
VOLTCRAFT
EAN-13
4064161389967
Order Code
18-4799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £188.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 536 availableBack-order availability date - 10/11/2026

VOLTCRAFT VC-16690660 is an infrared camera, designated as the WB-90, that operates within a temperature range of -20 to 550°C. This product features a resolution of 96x96 pixels and utilises a USB-C interface for connectivity, allowing for straightforward data transfer and integration with modern devices. Often identified by its alternate description, 3338132 - VOLTCRAFT VC-16690660, this IR camera is particularly suitable for engineering applications such as predictive maintenance, electrical inspections, and thermal analysis in industrial environments. Its robust design ensures reliable performance in diverse conditions, offering precise thermal imaging capabilities that support engineers in accurately diagnosing heat-related issues.
Type Thermal Imaging Camera
Manufacturers Warranty 3 Years
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 96 x 96 Pixel
Colour 8
Connection USB
Dimensions (L x W x H) 58 x 81 x 185 mm
Display Resolution 320 x 240 Pixel
Emission level (max.) 1.00
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 25Hz
Geometric resolution (IFOV) 8.89mrad
Height 185mm
Interfaces USB
IP Rating IP54
Length 58mm
Min. focusing distance 0.5m
Power supply (details) 5V DC
Temperature reading range -20 up to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Thermal Sensitivity 50mK
Weight 260g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot