VOLTCRAFT --Conrad WB-90 659946

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-16690660 is an infrared camera, designated as the WB-90, that operates within a temperature range of -20 to 550°C. This product features a resolution of 96x96 pixels and utilises a USB-C interface for connectivity, allowing for straightforward data transfer and integration with modern devices. Often identified by its alternate description, 3338132 - VOLTCRAFT VC-16690660, this IR camera is particularly suitable for engineering applications such as predictive maintenance, electrical inspections, and thermal analysis in industrial environments. Its robust design ensures reliable performance in diverse conditions, offering precise thermal imaging capabilities that support engineers in accurately diagnosing heat-related issues.
Description Image Product Buy Pricing (Ex VAT) Type Manufacturers Warranty Bolometer array Colour schemes Colour Digital zoom Dimensions Display Resolution Focus Geometric resolution (IFOV) Height Interfaces Length Min. focusing distance Product Type Resolution Power supply (details) Weight Width Accuracy ±
VOLTCRAFT VC-16690660 WB-90 IR camera -20 to 550°C 96x96 pixels USB-C
VOLTCRAFT VC-16690660 WB-90 IR camera -20 to 550°C 96x96 pixels USB-C
Extended range
Order code: 18-4799
MPN: VC-16690660

Back order - 445 availableBack-order availability date - 04/12/2026
1+ £188.93
Price per unit Ex VAT
Thermal Imaging Camera 3 Years 96 x 96 Pixel 8 (L x W x H) 58 x 81 x 185 mm 320 x 240 Pixel Fixed-focus 8.89mrad 185mm USB 58mm 0.5m 5V DC 260g 81mm 2°C
VOLTCRAFT VC-16786245 IR camera -20 to 550°C 160x120px 25Hz Wi-Fi 2m
VOLTCRAFT VC-16786245 IR camera -20 to 550°C 160x120px 25Hz Wi-Fi 2m
Order code: 18-4803
MPN: VC-16786245
1+ £291.94
Price per unit Ex VAT
WBP-160 160 x 120 Pixel 12 32 (L x W x H) 22 x 128 x 90 mm 640 x 480 Pixel Automatic 90mm 22mm 0.5mm IR camera 640 x 480pixel 196g 128mm 2°C

Trustpilot