VOLTCRAFT Sound level meter SL-10 R 30 -30 dB 31.5 Hz - 8 kHz

MPN
VC-16575290
Brand
VOLTCRAFT
EAN-13
4064161341859
Order Code
08-1862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 471 despatched in 4 working days

The VOLTCRAFT Sound Level Meter SL-10 R measures sound pressure levels ranging from 30 to 130 dB.

It is commonly used to monitor environmental noise levels or assess sound in workplaces.

This SPL meter is ideal for ensuring compliance with noise regulations and monitoring sound quality.


Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 27 x 50 x 155 mm
Display Digital
Frequency Range 31.5 Hz - 8 kHz
Height 155mm
Length 27mm
Max. frequency 8kHz
Min. frequency 31.5Hz
Plastic free packaging Plastic-free packaging
SPL resolution 0.1dB
Weight 105g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot