VOLTCRAFT SLX-300 SLX-300 PV meter 0 - 2000 Wm²

MPN
SLX-300
Brand
VOLTCRAFT
EAN-13
4053199929825
Order Code
08-1495
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The VOLTCRAFT SLX-300 PV meter measures light intensity from 0 to 2000 W/m², making it ideal for assessing solar panel efficiency.

Designed by VOLTCRAFT, this lightweight brightness detector accurately checks photovoltaic conditions and helps optimise energy conversion.

Commonly used by solar technicians, it provides precise readings to ensure optimal solar panel performance.


Type PV meter
Illuminance Reading Range 0 W/m²
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 29 x 49 x 140 mm
Display LCD
Height 140mm
Length 29mm
Reading Accuracy 5%
Weight 202g
Width 49mm

Trustpilot