Voltcraft SDC 2412-12 DC/DC Converter 166W 24VDC 13.8VDC

MPN
SDC 2412-12
Brand
VOLTCRAFT
EAN-13
4016138569841
Order Code
55-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The VOLTCRAFT SDC-2412-12 166W switched-mode DC/DC converter enables operation of 12V DC consumer items, such as cold bags, refrigerator boxes or cabinets and mobile HiFi units from a 24V DC battery supply system or other supply between 18 and 38V DC. The 24V DC supply is converted to 12V DC via a clocked IC-controlled circuit. This device is characterized by small dimensions and low weight compared with conventional in-line voltage transformers. The degree of efficiency is approx. 89%. Using a fanless design means the case is sealed against the ingress of dust. The device is protected against short-circuits, reverse polarity, overloads, and surges.


  • High degree of efficiency >89%
  • High performance 166W
  • Input voltage 18 to 38V DC
  • Output voltage 13.8V DC at 12A
  • Dimensions 75 x 142 x 32mm
  • Weighs 380g
Output Voltage 24V DC
Power Rating 166W
Output Current 12000mA
Dimension 75 x 142 x 32mm
Dimensions 75 x 142 x 32mm
Input Voltage Range 18 to 38V
Mounting Style Clamp
Number of Outputs 1
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot