VOLTCRAFT PS200 Pocket scalesWeight range 200 g Readability 0.01 g

MPN
VC-8912595
Brand
VOLTCRAFT
EAN-13
4053199580064
Order Code
08-2014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 329 in stock

The VOLTCRAFT PS-200 pocket scales are precise measuring devices with a weight range of 200 g and readability of 0.01 g.

Battery-powered and featuring a sleek black and silver design, these scales are ideal for both personal and professional use.

They are typically used for measuring small items with high accuracy, such as in kitchens or for weighing jewellery.


Type Pocket Scales
Weighing Capacity 200g
Calibrated Manufacturer's standards (no certificate)
Colour Black, Silver
Dimensions (L x W x H) 125 x 68 x 18 mm
Display Digital
Height 18mm
Length 125mm
Power supply (details) 2 x AAA 1.5V
Power supply (LOV) battery-powered
Readability 0.01g
Top plate (length) 70mm
Top plate (width) 57mm
Weighing plate Stainless steel
Weight 116g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot