VOLTCRAFT ORP-01 ORP tester

MPN
ORP-01
Brand
VOLTCRAFT
EAN-13
4053199571192
Order Code
08-1476
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 21/11/2026

The VOLTCRAFT ORP-01 ORP tester is a reliable instrument for environmental testing and water quality analysis.

Manufactured by VOLTCRAFT, it features precision functionality for testing freshwater, pool, and pond water.

Typical applications include fish breeding, waste water analysis, and swimming pool maintenance.


Type Multi tester
Accuracy ± 2% FS
Dimensions (L x W) 168 mm x 37 mm
Electrode length 70mm
IP Rating IP57
Length 168mm
Operating Temperature 0-50°C
Plastic free packaging Plastic-free packaging
Power supply (details) 6 V DC Battery
Reading range -1999 ~ +1999mV
Reading Type ORP
Resolution 1mV
Weight 85g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot