VOLTCRAFT MF-10 Moisture meter Wood moisture reading range 2 up to 40 %

MPN
VC-8314255
Brand
VOLTCRAFT
EAN-13
4053199527274
Order Code
08-1946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 295 despatched in 4 working days

The VOLTCRAFT MF-10 moisture meter measures wood moisture with a range from 2 to 40%.

Manufactured by VOLTCRAFT, this device is ideal for detecting building moisture and mould alerts.

It is commonly used as a hygrometer to monitor indoor relative humidity.


Type Moisture meter
Display Type LCD
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 136 x 54 mm
Height 54mm
Length 28mm
Maximum Measurement 2~40%
Measurement type (details) Invasive
Power Supply AAA battery (3x), included
Suitable For Wood
Weight 120g
Width 136mm
Wood moisture reading range (max.) 40%
Wood moisture reading range (min.) 2%

Reviews

Be the first to submit a review

Trustpilot