VOLTCRAFT LWT-110 Conductivity tester

MPN
VC-8603595
Brand
VOLTCRAFT
EAN-13
4058175499224
Order Code
08-1984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £343.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT LWT-110 is a conductivity tester designed for environmental testing and water quality analysis.

It is suitable for applications such as freshwater and waste water testing, ensuring accurate readings for fish breeding, pool, pond, and swimming pool water.

This device is ideal for those needing reliable and precise measurements in various aquatic settings.


Type Conductivity tester
Accuracy Conductivity type. ± 1% of MW. ±0.5 % FS
Temperature: ±0.3°C
Automatic temperature compensation Yes (built-in)
Calibrated Manufacturer's standards (with certificate)
Conductivity Range 0.001 - 100.0 µS/cm
Conductivity reading range (min) 0.001 µS/cm
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Maximum Conductivity 100.0 µS/cm
Maximum Temperature Reading +105.0°C
Minimum Temperature Reading -5.0°C
Operating Temperature -20 … +50°C
Temperature Range -5.0 up to +105.0°C
Weight 230g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot