VOLTCRAFT KS-5000 Luggage scales Weight range 50 kg Readability0 g

MPN
KS-5000
Brand
VOLTCRAFT
EAN-13
4053199994502
Order Code
08-1389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT KS-5000 luggage scales feature a weight range of 50 kg with a readability of 10 g.

They are battery-powered and designed in a sleek grey finish.

Ideal for weighing luggage, these hanging scales are perfect for travellers to avoid excess baggage fees.


Type Luggage Scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey
Dimensions (L x W x H) 35 x 147 x 29 mm
Display Digital
Height 29mm
Length 35mm
Power supply (details) 3 V, 1 x CR2032
Power supply (LOV) battery-powered
Readability 10g
Weight 85g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot