2180168 - VOLTCRAFT KS-5000

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Maximum AC Current Measurement Weighing Capacity A AC reading range (min.) Calibrated Basic Accuracy Colour Calibrated to Dimensions Current reading Height Length Display Count Power supply (details) Power supply (LOV) Frequency Range Readability Misc Attribute Measurement type (details) Weight
VOLTCRAFT KS-5000 Luggage scales Weight range 50 kg Readability0 g
VOLTCRAFT KS-5000 Luggage scales Weight range 50 kg Readability0 g
Standard range
Order code: 08-1389
MPN: KS-5000

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £8.45
Price per unit Ex VAT
Luggage Scales 50kg Manufacturer's standards (no certificate) Grey (L x W x H) 35 x 147 x 29 mm 29mm 35mm 3 V, 1 x CR2032 battery-powered 10g 85g
VOLTCRAFT VC310 Clamp meter Calibrated to Digital CAT II 600 V CAT III
VOLTCRAFT VC310 Clamp meter Calibrated to Digital CAT II 600 V CAT III
Order code: 08-2019
MPN: VC-9486030
1+ £57.51
Price per unit Ex VAT
Clamp meter 200A 0.001A 2.5% ISO standards (W x H) 60 mm x 158 mm AC 158mm 2000 50/60Hz VC-310 150g
VOLTCRAFT VC320 Clamp meter Calibrated to Digital CAT II 600 V CAT III
VOLTCRAFT VC320 Clamp meter Calibrated to Digital CAT II 600 V CAT III
Order code: 08-2020
MPN: VC-9486035
1+ £65.16
Price per unit Ex VAT
Clamp meter 200A 0.001A 2.5% ISO standards (W x H) 60 mm x 158 mm AC 158mm 2000 50/60Hz VC-320 True RMS 150g
VOLTCRAFT VCKS50 Luggage scales Weight range 50 kg Readability0 g
VOLTCRAFT VCKS50 Luggage scales Weight range 50 kg Readability0 g
Standard range
Order code: 08-2025
MPN: VC-KS50

Despatched within 4 working days - 260 in stock
1+ £11.38
Price per unit Ex VAT
Luggage Scales 50kg Manufacturer's standards (no certificate) Black, Light grey (L x W x H) 28 x 172 x 34 mm 34mm 28mm dynamo-powered 10g 95g

Trustpilot