VOLTCRAFT ET-200 Insulation tester 50 V00 V 250 V 500 V000 V 20 GΩ

MPN
ET-200
Brand
VOLTCRAFT
EAN-13
4016138952742
Order Code
08-1381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £162.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,298 in stock

The VOLTCRAFT ET-200 Insulation Tester by VOLTCRAFT performs electrical isolation and resistance tests across voltages of 50 V, 100 V, 250 V, 500 V, and 1000 V.

It can measure insulation resistance up to 20 GΩ, making it suitable for high precision ohm testing in various electrical systems.

This device is typically used for verifying electrical safety and integrity in industrial and residential installations.


Type Insulation Tester
Display Type Digital (LCD)
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 59 x 103 x 225 mm
Height 225mm
Insulation resistance (max.) 20 GΩ
IP Rating IP40
Length 59mm
Power supply (details) 6 Mignon batteries (AA)
Reading Category CAT IV 600 V
Width 103mm

Reviews

Be the first to submit a review

Trustpilot