1544030 - VOLTCRAFT VC-5081

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Display Type Minimum Test Voltage AC Voltage Max Manufacturers Warranty DC Voltage Max Calibrated A DC reading range (max.) Dimensions AC resistance Amperage reading range DC (min.) Insulation resistance (max.) Basic Accuracy IP Rating Calibrated to Height Current reading Dc Resistance Dim Interfaces
VOLTCRAFT ET-100 Insulation tester 25 V 250 V 500 V000 V 400 MΩ
VOLTCRAFT ET-100 Insulation tester 25 V 250 V 500 V000 V 400 MΩ
Standard range
Order code: 08-1380
MPN: ET-100

Despatched within 4 working days - 333 in stock
1+ £100.31
Price per unit Ex VAT
Insulation Tester Digital (LCD) 1V 3 Years Manufacturer's standards (no certificate) (L x W x H) 200 x 92 x 50 mm 400MΩ 50mm none
VOLTCRAFT ET-200 Insulation tester 50 V00 V 250 V 500 V000 V 20 GΩ
VOLTCRAFT ET-200 Insulation tester 50 V00 V 250 V 500 V000 V 20 GΩ
Standard range
Order code: 08-1381
MPN: ET-200

Despatched within 4 working days - 1,298 in stock
1+ £162.37
Price per unit Ex VAT
Insulation Tester Digital (LCD) 3 Years Manufacturer's standards (no certificate) (L x W x H) 59 x 103 x 225 mm 20 GΩ IP40 225mm
VOLTCRAFT VC5081 Handheld multimeter Analogue CAT III 500 V
VOLTCRAFT VC5081 Handheld multimeter Analogue CAT III 500 V
Standard range
Order code: 08-1864
MPN: VC-5081

Despatched within 4 working days - 97 in stock
1+ £39.89
Price per unit Ex VAT
Handheld multimeter 500V 500V 10A 10MΩ 0.5µA 3% Manufacturer's standards (no certificate) 160mm DC 10MΩ (L x W x H) 40 x 105 x 160 mm none

Trustpilot